- Home ›
- All Products›
- SMT-1341-T-HT-2
Description
+
Speakers & Transducers 5V 13x13MM 85dB 4100Hz
Search Keywords: SMT1341THT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:SMT-1341-T-HT-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.320
500
$0.990
750
$0.924
1,000 +
$0.906
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments