- Home ›
- All Products›
- HD-EMC1203-LW20-R
HD-EMC1203-LW20-R
PUI Audio
HD Motor 85mA Round 3VDC 12000RPM Cable Mount Tray
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
HD Motor 85mA Round 3VDC 12000RPM Cable Mount Tray
Search Keywords: HDEMC1203LW20R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:HD-EMC1203-LW20-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$2.42
300
$2.31
500
$2.21
1,000
$2.12
2,500
$2.07
5,000
$2.01
7,500
$1.99
10,000 +
$1.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments