- Home ›
- All Products›
- HD-EMB1205-LW30-R
HD-EMB1205-LW30-R
PUI Audio
HD Motor 90mA Square 3VDC 10000RPM Cable Mount Tray
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
HD Motor 90mA Square 3VDC 10000RPM Cable Mount Tray
Search Keywords: HDEMB1205LW30R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:HD-EMB1205-LW30-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$1.69
250
$1.57
500
$1.52
1,000
$1.44
2,500
$1.40
5,000
$1.36
7,500
$1.35
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments