- Home ›
- All Products›
- HD-EMB1205-3-SC-R
HD-EMB1205-3-SC-R
PUI Audio
HD Motor 90mA Rectangular 3VDC 9000RPM Cable Mount Tray
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
HD Motor 90mA Rectangular 3VDC 9000RPM Cable Mount Tray
Search Keywords: HDEMB12053SCR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:HD-EMB1205-3-SC-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$1.86
250
$1.70
500
$1.61
1,000
$1.54
2,500
$1.53
5,000
$1.52
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing