- Home ›
- All Products›
- HD-EMB1104-SM-2
Description
+
Vibration Sensors SMD HD MOTOR 3VDC 14000RPM
Search Keywords: HDEMB1104SM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:HD-EMB1104-SM-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$2.75
250
$2.57
500
$2.46
1,000
$2.24
3,000
$2.19
5,000
$2.18
8,000
$2.17
10,000 +
$2.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments