- Home ›
- All Products›
- HD-EM0802-LW30-R
Description
+
Vibration Sensors Brushless HD MOTOR 3VDC 12000RPM
Search Keywords: HDEM0802LW30R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:HD-EM0802-LW30-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$4.21
50
$3.76
100
$3.43
300
$3.28
500
$3.03
1,000
$2.95
2,500
$2.94
5,000 +
$2.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments