- Home ›
- All Products›
- AUM-5247L-R
AUM-5247L-R
PUI Audio
Mic Uni-Directional 680Ohm -47±4dB 10Vdc Round Solder Pad
Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Mic Uni-Directional 680Ohm -47±4dB 10Vdc Round Solder Pad
Search Keywords: AUM5247LR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AUM-5247L-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT