- Home ›
- All Products›
- AT-4034-TT-R
Description
+
Transducer, 90 dBA, 3.4 kHz
Search Keywords: AT4034TTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AT-4034-TT-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
60
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,500
$4.39
3,000
$2.32
4,500
$1.59
6,000 +
$1.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments