- Home ›
- All Products›
- ASX10108-SPD-R
PUI Audio
ASX10108-SPD-R
EXCITER SPIDER 101MM 8 OHM 20W 220HZ
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
EXCITER SPIDER 101MM 8 OHM 20W 220HZ
Search Keywords: ASX10108SPDR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:ASX10108-SPD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Frequently Asked Questions
Is ASX10108-SPD-R RoHS compliant?
Yes, ASX10108-SPD-R is RoHS compliant.
What is the lead time for ASX10108-SPD-R?
The standard lead time for ASX10108-SPD-R is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
Order Increment:
9
21 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
9
$16.69
18
$16.52
27
$15.83
54
$14.59
108
$13.95
252
$13.32
504 +
$12.91
Click for Quote
Log in
to unlock special pricing