- Home ›
- All Products›
- ASX08804-TP-R
Description
+
EXCITER 88MM 4 OHM 10W 220 HZ
Search Keywords: ASX08804TPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:ASX08804-TP-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
15
$14.15
30
$13.03
60
$12.03
105
$11.30
255
$10.33
510
$10.25
1,005 +
$10.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments