- Home ›
- All Products›
- ASX04004-R
Description
+
EXCITER 40MM 4 OHM 3W 86DB 450 HZ
Search Keywords: ASX04004R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:ASX04004-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$9.00
100
$6.75
150
$6.30
200 +
$6.17
Click for Quote
Log in
to unlock special pricing