- Home ›
- All Products›
- ASX03308-SM-R
Description
+
EXCITER SLIM MOUNT 33MM 8 OHM 2W
Search Keywords: ASX03308SMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:ASX03308-SM-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$6.40
80
$4.42
160
$4.24
320
$4.10
560
$3.87
1,040
$3.85
2,560
$3.83
5,040 +
$3.82
Click for Quote
Log in
to unlock special pricing