- Home ›
- All Products›
- AS07708PS-7-R
AS07708PS-7-R
PUI Audio
Speaker 8 Ohm 4W Top Port 90DB
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Speaker 8 Ohm 4W Top Port 90DB
Search Keywords: AS07708PS7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AS07708PS-7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$3.53
100
$3.42
250
$3.17
500
$3.00
1,000
$2.99
2,500
$2.84
5,000
$2.81
7,500 +
$2.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments