- Home ›
- All Products›
- AS07104PO-LW152-R
Description
+
SPEAKER 71MM 3W 4 OHM 86DB 250HZ
Search Keywords: AS07104POLW152R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AS07104PO-LW152-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
10
$4.46
50
$3.62
100
$3.61
300
$3.36
500
$3.18
1,000
$3.17
2,500
$3.01
5,000 +
$2.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments