- Home ›
- All Products›
- AS07008PO-4-WR-R
Description
+
Speaker 8 Ohm 2W Top Port 85DB
Search Keywords: AS07008PO4WRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AS07008PO-4-WR-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$3.77
100
$3.66
250
$3.39
500
$3.21
1,000
$3.20
2,500
$3.04
5,000
$3.00
7,500 +
$2.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments