- Home ›
- All Products›
- AS06004PS-R
Description
+
SPEAKER 60MM FLAT PANEL 4 OHM 10W
Search Keywords: AS06004PSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AS06004PS-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$19.84
10
$18.92
25
$18.36
50
$17.83
100
$16.85
250
$16.40
500 +
$16.18
Click for Quote
Log in
to unlock special pricing