- Home ›
- All Products›
- AS04008MR-F-2
AS04008MR-F-2
PUI Audio
Speaker, 81 dB, 580 Hz, 8 ohm, 310Hz to 6kHz, 1 W
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Speaker, 81 dB, 580 Hz, 8 ohm, 310Hz to 6kHz, 1 W
Search Keywords: AS04008MRF2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AS04008MR-F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
40
$3.77
80
$3.66
280
$3.39
520
$3.21
1,000
$3.16
2,520
$3.04
5,000
$2.99
7,520 +
$2.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments