- Home ›
- All Products›
- AS04008MR-11-WP-LW54-R
AS04008MR-11-WP-LW54-R
PUI Audio
40MM Speaker 1W 8 Ohm 550HZ IP67
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
40MM Speaker 1W 8 Ohm 550HZ IP67
Search Keywords: AS04008MR11WPLW54R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AS04008MR-11-WP-LW54-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$6.24
500
$3.84
750
$3.04
1,000 +
$2.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments