- Home ›
- All Products›
- AS04004MS
Description
+
Speaker, 80 dB, 115 Hz, 4 ohm, 115Hz to 20kHz, 5 W
Search Keywords: AS04004MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AS04004MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
40
$7.39
80
$7.06
120
$6.86
280
$6.48
520
$6.46
1,000
$6.31
2,520 +
$6.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments