- Home ›
- All Products›
- AS02808MR-3-LW80-R
AS02808MR-3-LW80-R
PUI Audio
Flange Mount 28MM Speaker 0.5W 8
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Flange Mount 28MM Speaker 0.5W 8
Search Keywords: AS02808MR3LW80R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AS02808MR-3-LW80-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
300
$3.79
600
$2.34
900
$1.85
1,200 +
$1.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments