- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- AS02508MS
AS02508MS
PUI Audio
Speaker - 1.0W - 8 Ohm - 90dB - 550Hz
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Speaker - 1.0W - 8 Ohm - 90dB - 550Hz
Search Keywords: AS02508MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AS02508MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
80
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
400
$3.03
800
$1.87
1,200
$1.48
1,600 +
$1.45
Click for Quote
Log in
to unlock special pricing