- Home ›
- All Products›
- AS01508MS-SC15-WP-2-R
AS01508MS-SC15-WP-2-R
PUI Audio
15X11MM Speaker 0.7W 8 Ohm 700HZ
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
15X11MM Speaker 0.7W 8 Ohm 700HZ
Search Keywords: AS01508MSSC15WP2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AS01508MS-SC15-WP-2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
250
$3.48
500
$2.14
750
$1.70
1,000 +
$1.66
Click for Quote
Log in
to unlock special pricing