- Home ›
- All Products›
- AS01508MS-SC11-WP-2-R
AS01508MS-SC11-WP-2-R
PUI Audio
15X11MM Speaker IP67 0.7W 8 Ohm
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
15X11MM Speaker IP67 0.7W 8 Ohm
Search Keywords: AS01508MSSC11WP2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AS01508MS-SC11-WP-2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
150
$1.70
300
$1.63
600
$1.58
1,050
$1.49
2,550
$1.45
5,100
$1.42
7,500
$1.41
10,050 +
$1.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments