- Home ›
- All Products›
- AB3113A-2
AB3113A-2
PUI Audio
Speakers & Transducers Bender 31mm 1.3KHz 45nF 30Vpp
Accessories Notify Me
RoHS Compliant
ROLL Packaging
Certificate of Compliance Guarantee
Description
+
Speakers & Transducers Bender 31mm 1.3KHz 45nF 30Vpp
Search Keywords: AB3113A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AB3113A-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$0.6154
500
$0.5000
1,000
$0.4776
2,500
$0.4507
5,000
$0.4384
7,500
$0.4296
10,000
$0.3867
15,000 +
$0.3857
Click for Quote
Log in
to unlock special pricing