- Home ›
- All Products›
- AB2063B-2-LW50
AB2063B-2-LW50
PUI Audio
Speakers & Transducers Bender 20mm 6.3KHz 8.5nF 30Vpp LEADS
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Speakers & Transducers Bender 20mm 6.3KHz 8.5nF 30Vpp LEADS
Search Keywords: AB2063B2LW50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AB2063B-2-LW50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.3462
500
$0.2903
2,500
$0.2609
5,000
$0.2535
7,500
$0.2466
25,000
$0.2105
50,000 +
$0.1974
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments