- Home ›
- All Products›
- AB2036B-2
AB2036B-2
PUI Audio
Speakers & Transducers Bender 20mm 3.6KHz 20nF 30Vpp
Accessories Notify Me
RoHS Compliant
ROLL Packaging
Certificate of Compliance Guarantee
Description
+
Speakers & Transducers Bender 20mm 3.6KHz 20nF 30Vpp
Search Keywords: AB2036B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AB2036B-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$0.4254
1,000
$0.2552
2,500
$0.2332
5,000
$0.2111
7,500
$0.2034
25,000
$0.2024
50,000
$0.2014
100,000 +
$0.2004
Click for Quote
Log in
to unlock special pricing