- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AB2025B-LW50-R
PUI Audio
AB2025B-LW50-R
Audio Indicator Piezo 30Vp-p Wire Leaded 2200Hz to 2800Hz
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Audio Indicator Piezo 30Vp-p Wire Leaded 2200Hz to 2800Hz
Search Keywords: AB2025BLW50R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AB2025B-LW50-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is AB2025B-LW50-R RoHS compliant?
Yes, AB2025B-LW50-R is RoHS compliant.
What is the lead time for AB2025B-LW50-R?
The standard lead time for AB2025B-LW50-R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$0.942
300
$0.766
1,000
$0.731
2,500
$0.671
5,000
$0.670
7,500
$0.652
10,000
$0.587
15,000 +
$0.579
Click for Quote
Log in
to unlock special pricing