- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- STLZ1590/9G-3.81-GREEN
Phoenix Mecano - PTR HARTMANN
STLZ1590/9G-3.81-GREEN
Conn Wire to Board HDR 9 POS 3.81mm Solder Side Entry Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 9 POS 3.81mm Solder Side Entry Thru-Hole
Search Keywords: STLZ15909G381GREEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:STLZ1590/9G-3.81-GREEN
-
Alias/AKA:51590095121D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is STLZ1590/9G-3.81-GREEN RoHS compliant?
Yes, STLZ1590/9G-3.81-GREEN is RoHS compliant.
What is the lead time for STLZ1590/9G-3.81-GREEN?
The standard lead time for STLZ1590/9G-3.81-GREEN is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 9/30/26
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
50
$2.55
100
$2.47
250
$2.36
500
$2.26
1,000
$2.16
2,500
$2.11
5,000
$2.05
7,500 +
$2.03
Click for Quote
Log in
to unlock special pricing