- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- STLZ1590/3G-3.81-G
STLZ1590/3G-3.81-G
Phoenix Mecano - PTR HARTMANN
Pin Strip - 3 Pole - 3.81 mm Spacing - 12.82 Width - Green.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Strip - 3 Pole - 3.81 mm Spacing - 12.82 Width - Green.
Search Keywords: STLZ15903G381G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:STLZ1590/3G-3.81-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
50
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
50
$0.6025
250
$0.5390
500
$0.5377
1,000
$0.5267
2,500
$0.5051
5,000
$0.5038
7,500
$0.4987
10,000 +
$0.4974
Click for Quote
Log in
to unlock special pricing