- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- STLZ1550/2G-3.81-V-GREEN
STLZ1550/2G-3.81-V-GREEN
Phoenix Mecano - PTR HARTMANN
The STLZ1550/2G-3.81-V-GREEN is a 2-pole, vertical-mount PCB terminal block header with a 3.81 mm pitch.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The STLZ1550/2G-3.81-V-GREEN is a 2-pole, vertical-mount PCB terminal block header with a 3.81 mm pitch.
Search Keywords: STLZ15502G381VGREEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:STLZ1550/2G-3.81-V-GREEN
-
Alias/AKA:51550025125F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:3.81 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:10 A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,201
Can Ship immediately
Minimum Order Quantity:
10
30 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
10
$1.79
25
$1.58
50
$1.27
100
$0.87
300
$0.54
600
$0.46
1,200 +
$0.39
Click for Quote
Log in
to unlock special pricing