- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- AKZ1550/9-3.81-GREEN
AKZ1550/9-3.81-GREEN
Phoenix Mecano - PTR HARTMANN
Conn PC Terminal Block F 9 POS 3.81mm Screw RA Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 9 POS 3.81mm Screw RA Cable Mount 8A
Search Keywords: AKZ15509381GREEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:AKZ1550/9-3.81-GREEN
-
Alias/AKA:51550090025D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$7.26
25
$5.32
50
$4.11
100
$3.69
200
$3.28
300
$2.98
500 +
$2.79
Click for Quote
Log in
to unlock special pricing