- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- AKZ1550/6-3.81-GREEN
Phoenix Mecano - PTR HARTMANN
AKZ1550/6-3.81-GREEN
Terminal Block Connector Spacing 3.81 mm Rated Current 8A
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Terminal Block Connector Spacing 3.81 mm Rated Current 8A
Search Keywords: AKZ15506381GREEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:AKZ1550/6-3.81-GREEN
-
Alias/AKA:51550060025E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is AKZ1550/6-3.81-GREEN RoHS compliant?
Yes, AKZ1550/6-3.81-GREEN is RoHS compliant.
What is the lead time for AKZ1550/6-3.81-GREEN?
The standard lead time for AKZ1550/6-3.81-GREEN is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$2.66
300
$2.20
500
$2.19
1,000
$2.13
2,500
$2.12
5,000
$2.11
7,500
$2.10
10,000 +
$2.09
Click for Quote
Log in
to unlock special pricing