- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- AKZ1550/3-3.81-GREEN
Phoenix Mecano - PTR HARTMANN
AKZ1550/3-3.81-GREEN
Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A
Search Keywords: AKZ15503381GREEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:AKZ1550/3-3.81-GREEN
-
Alias/AKA:51550030025F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:3.81 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Frequently Asked Questions
Is AKZ1550/3-3.81-GREEN RoHS compliant?
Yes, AKZ1550/3-3.81-GREEN is RoHS compliant.
What is the lead time for AKZ1550/3-3.81-GREEN?
The standard lead time for AKZ1550/3-3.81-GREEN is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
200
$0.759
400
$0.758
600
$0.742
1,000
$0.726
2,600
$0.712
5,000
$0.703
7,600
$0.701
10,000 +
$0.698
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT