- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- AK2200/8-5.0-V-GREEN
AK2200/8-5.0-V-GREEN
Phoenix Mecano - PTR HARTMANN
3 Pole PCB Terminal Block
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3 Pole PCB Terminal Block
Search Keywords: AK2200850VGREEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:AK2200/8-5.0-V-GREEN
-
Alias/AKA:52200080001D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5 mm
-
Number of Circuits:83829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:24 A
-
Wire Size:12-30 AWG
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$3.61
10
$3.54
25
$3.47
50
$3.40
100
$3.33
250
$3.27
500 +
$3.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments