- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AK1550/15-3.5-GREEN
AK1550/15-3.5-GREEN
Phoenix Mecano - PTR HARTMANN
Conn Terminal Block F 15 POS 3.5mm Screw RA Cable Mount 8A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 15 POS 3.5mm Screw RA Cable Mount 8A
Search Keywords: AK15501535GREEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:AK1550/15-3.5-GREEN
-
Alias/AKA:51550150001D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$6.98
5
$6.11
10 +
$5.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT