- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- AK1550/12-3.5-GREEN
Phoenix Mecano - PTR HARTMANN
AK1550/12-3.5-GREEN
Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 8A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 8A
Search Keywords: AK15501235GREEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:AK1550/12-3.5-GREEN
-
Alias/AKA:51550120001D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is AK1550/12-3.5-GREEN RoHS compliant?
Yes, AK1550/12-3.5-GREEN is RoHS compliant.
What is the lead time for AK1550/12-3.5-GREEN?
The standard lead time for AK1550/12-3.5-GREEN is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$3.17
10
$3.10
25
$3.04
50
$2.98
100
$2.92
250
$2.86
500 +
$2.80
Click for Quote
Log in
to unlock special pricing