- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- AK110/3DS-7.5-H-GREY
AK110/3DS-7.5-H-GREY
Phoenix Mecano - PTR HARTMANN
3 Pole Screw Terminal Block
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3 Pole Screw Terminal Block
Search Keywords: AK1103DS75HGREY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:AK110/3DS-7.5-H-GREY
-
Alias/AKA:50110030100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:7.5 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:5003826V
-
Maximum Current Rating:24 A
-
Wire Size:14-22 AWG
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$0.463
50
$0.454
100
$0.445
250
$0.436
500
$0.427
1,000
$0.419
2,500 +
$0.411
Click for Quote
Log in
to unlock special pricing