- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- AK100/3DS-5.0-V-GREY
AK100/3DS-5.0-V-GREY
Phoenix Mecano - PTR HARTMANN
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 20A
Search Keywords: AK1003DS50VGREY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:AK100/3DS-5.0-V-GREY
-
Alias/AKA:50100030121G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,615
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.4955
1,000
$0.3688
2,500
$0.3608
5,000
$0.3082
7,500
$0.3074
10,000
$0.3067
25,000
$0.3059
50,000 +
$0.3051
Click for Quote
Log in
to unlock special pricing