- Home ›
- All Products›
- 51550030025F
51550030025F
Phoenix Mecano - PTR HARTMANN
Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A
Search Keywords: 51550030025F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:51550030025F
-
Alias/AKA:AKZ1550/3-3.81-GREEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TN
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
200
$0.759
400
$0.758
600
$0.742
1,000
$0.726
2,600
$0.712
5,000
$0.703
7,600
$0.701
10,000 +
$0.698
Click for Quote
Log in
to unlock special pricing