- Home ›
- All Products›
- 51550030001F
51550030001F
Phoenix Mecano - PTR HARTMANN
Conn Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 8A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 8A
Search Keywords: 51550030001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:51550030001F
-
Alias/AKA:AK1550/3-3.5-GREEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Buy all 175 in-stock or the regular minimum order quantity of 200
Stock lot only:
175
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.1264
200
$1.0240
400
$0.9810
600
$0.9790
1,000
$0.9420
2,600
$0.9060
5,000
$0.8840
7,600
$0.8730
10,000 +
$0.8710
Click for Quote
Log in
to unlock special pricing