- Home ›
- All Products›
- 50300020041F
50300020041F
Phoenix Mecano - PTR HARTMANN
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A
Search Keywords: 50300020041F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:50300020041F
-
Alias/AKA:AK300/2-5.0-GREY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
464
Can Ship immediately
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$3.33
25
$2.88
50
$1.92
100 +
$1.12
Click for Quote
Log in
to unlock special pricing