- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 42191.2
42191.2
Phoenix Mecano - PTR HARTMANN
DIN RAIL Terminal Block - 0.2 mm² To 4.0 mm² - 600V 16A (UR and CSA) - 400V 6.3A (IEC) - Beige.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN RAIL Terminal Block - 0.2 mm² To 4.0 mm² - 600V 16A (UR and CSA) - 400V 6.3A (IEC) - Beige.
Search Keywords: 421912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:42191.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$5.98
25
$5.32
50
$4.89
100 +
$4.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT