- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RV4LAYSA502A
RV4LAYSA502A
Precision Electronics
Potentiometer - 2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 5/8" Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Potentiometer - 2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 5/8" Long
Search Keywords: RV4LAYSA502A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:RV4LAYSA502A
-
Alias/AKA:KLU5021S20-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount11434
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder Lug11449
-
Power Rating:2 W
-
Resistance Value:5 KOhm
-
Tolerance:1011450%
-
Temperature Coefficient:N/A
-
Dimension:29.49 x 28.45 x 38.0411440mm
-
Operating Temperature:-65 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$53.99
10
$15.18
25
$11.40
50
$9.64
75
$8.82
100
$7.99
250 +
$6.59
Click for Quote
Log in
to unlock special pricing