- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- KU5041S28-D
KU5041S28-D
Precision Electronics
MIL Part# RV4NAYSD504A - Potentiometer - 2 Watt - Linear - 500 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MIL Part# RV4NAYSD504A - Potentiometer - 2 Watt - Linear - 500 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Search Keywords: KU5041S28D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:KU5041S28-D
-
Alias/AKA:RV4NAYSD504A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Can Ship immediately
On Order:
209
can ship 7/9/26
Minimum Order Quantity:
2
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$36.91
10
$30.65
25
$28.42
50
$26.81
100
$25.44
400
$22.81
1,000 +
$22.70
Click for Quote
Log in
to unlock special pricing