- Home ›
- All Products›
- 999-19-310-00
999-19-310-00
PRECI-DIP
999 ROHS3Compliant 2007 Straight Connector Shunt 20mOhm 125C 3A 100V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
999 ROHS3Compliant 2007 Straight Connector Shunt 20mOhm 125C 3A 100V
Search Keywords: 9991931000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:999-19-310-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,500
$0.2130
3,000
$0.1598
4,500
$0.1491
6,000 +
$0.1461
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments