- Home ›
- All Products›
- 8PM-11-0008-02-260
8PM-11-0008-02-260
PRECI-DIP
8PM ROHS3Compliant COMMERCIAL UL Spring Connector Piston 3A 0.096inch
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8PM ROHS3Compliant COMMERCIAL UL Spring Connector Piston 3A 0.096inch
Search Keywords: 8PM11000802260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:8PM-11-0008-02-260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
38
$9.62
75
$7.31
113
$6.79
150 +
$6.66
Click for Quote
Log in
to unlock special pricing