- Home ›
- All Products›
- 892-18-036-10-001101
892-18-036-10-001101
PRECI-DIP
892 ROHS3Compliant COMMERCIAL UL Connector Header 100Cycles -55C~125C 3A 1400VAC V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
892 ROHS3Compliant COMMERCIAL UL Connector Header 100Cycles -55C~125C 3A 1400VAC V
Search Keywords: 8921803610001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:892-18-036-10-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$5.41
100
$4.05
150
$3.78
200 +
$3.71
Click for Quote
Log in
to unlock special pricing