- Home ›
- All Products›
- 890-80-002-20-001101
890-80-002-20-001101
PRECI-DIP
890 ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 3A 100V 10.04mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
890 ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 3A 100V 10.04mm
Search Keywords: 8908000220001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:890-80-002-20-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
6250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1563
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,563
$0.1851
3,125
$0.1389
4,688
$0.1296
6,250 +
$0.1270
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments