- Home ›
- All Products›
- 890-18-016-10-001101
890-18-016-10-001101
PRECI-DIP
890 ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 3A 150VDC 10.0muin 0.25mum
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
890 ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 3A 150VDC 10.0muin 0.25mum
Search Keywords: 8901801610001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:890-18-016-10-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
125
$2.39
250
$1.80
375
$1.68
500 +
$1.65
Click for Quote
Log in
to unlock special pricing