- Home ›
- All Products›
- 880-70-006-10-001101
880-70-006-10-001101
PRECI-DIP
880 ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 1A 700VAC V 2mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
880 ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 1A 700VAC V 2mm
Search Keywords: 8807000610001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:880-70-006-10-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,250
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.5803
250
$0.4596
500
$0.4015
750
$0.3754
1,500
$0.3637
2,250
$0.3601
3,000 +
$0.3565
Click for Quote
Log in
to unlock special pricing